JCC55DKEH

Heilind Number:SULJCC55DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKEH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKEH

Detailed Description

Introducing the JCC55DKEH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The double-row design with 110 positions offers ample connectivity options, while the right-angle orientation and clearance hole mount type allow for versatile installation. Gold-plated Beryllium Copper contacts ensure low contact resistance and long-term reliability, even in harsh environments. With a pitch of 2.54mm (.1in) and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Trust the JCC55DKEH for secure and high-speed board-to-board connections in your next project.