JCC55DKEI

Heilind Number:SULJCC55DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKEI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKEI

Detailed Description

Introducing the JCC55DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 110 female contacts made of PA9T and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The threaded mount and thru-hole termination method offer secure and stable attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its cantilever contact type and right-angle orientation provide convenient connectivity in compact spaces. With a pitch of 2.54mm and a tail length of 4.57mm, it enables precise and efficient board-to-board connections. The matte tin termination plating enhances solderability. Ideal for high-reliability applications, the JCC55DKEI is a top choice for engineers in the aerospace, defense, and industrial sectors.