JCC55DKES

Heilind Number:SULJCC55DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKES
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKES

Detailed Description

JCC55DKES is a high-performance female connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring PA9T and Beryllium Copper construction with gold plating, it offers exceptional durability and conductivity. The cantilever contact type and right-angle orientation make for easy and secure connections in tight spaces. With two rows and 110 positions, it allows for versatile board-to-board or card edge connections. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for both standard and harsh environments. The side hole mount and thru-hole termination method, with matte tin plating, ensure easy and reliable installation on PCBs. Ideal for high-reliability applications, this connector meets the most stringent performance requirements.