JCC55DKMD

Heilind Number:SULJCC55DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DKMD

Detailed Description

The JCC55DKMD is a high-performance PA9T and Beryllium Copper board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it ensures secure and reliable connections. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, it is suitable for high-power circuits. The Cantilever contact type and straight orientation facilitate easy assembly. With 110 positions and a tail length of 14.22 mm (.56 in), it offers ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The Matte Tin termination plating ensures corrosion resistance. Perfect for aerospace, defense, and industrial applications, the JCC55DKMD is a reliable solution for your connectivity needs.