JCC55DKMI-S1243

Heilind Number:SULJCC55DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKMI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DKMI-S1243

Detailed Description

This high-performance female PCB connector, SKU JCC55DKMI-S1243, offers superior connectivity in demanding environments. Featuring PA9T housing and beryllium copper contacts with gold plating, it ensures reliable signal transmission. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its threaded mount type and wire wrap termination method provide secure and efficient installation. The straight orientation, cantilever contact type, and 110 positions across 2 rows offer versatility in connectivity. The 14.22mm tail length and compact dimensions of .61" in height and .4" in width make it ideal for space-constrained PCB layouts. Conforming to matte tin termination plating standards, this connector is designed for durability and longevity. Perfect for high-reliability systems, it belongs to the Board To Board PCB Connectors and Card Edge Connectors category. Upgrade your connectivity solutions with the JCC55DKMIS1243.