JCC55DKMI

Heilind Number:SULJCC55DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DKMI

Detailed Description

The JCC55DKMI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and efficient conductivity. With a 3A amperage rating and a voltage of 700VAC, it is suitable for power-intensive applications. The female connector has two rows with a threaded mount type and wire wrap termination method, guaranteeing secure and stable connections. Each contact is made of Beryllium Copper with gold plating, offering superior corrosion resistance and signal integrity. With a pitch of 2.54mm, it provides precise alignment on the PCB. The cantilever contact type and straight orientation further enhance its performance. With 110 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 150°C, it is reliable in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminated with matte tin, it complies with RoHS standards. The JCC55DKMI is ideal for aerospace, military, and industrial applications where high reliability is essential.