JCC55DKMN

Heilind Number:SULJCC55DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKMN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKMN

Detailed Description

This PA9T & Beryllium Copper female connector with SKU JCC55DKMN is designed for high-performance applications. With a 3A amperage rating and a voltage resistance of 700VAC, it ensures reliable power transmission. Featuring two rows with a total of 110 positions on a 2.54mm pitch, it offers ample connectivity options. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and durability. Its cantilever contact type and straight orientation make for easy and secure wire wrap terminations. With a tail length of 14.22mm, operating temperature range of -65 to 150°C, and matte tin termination plating, it is suitable for use in a wide range of environments. This connector, part of the Board to Board PCB Connectors and Card Edge Connectors category, is ideal for demanding industrial and electronic applications.