JCC55DKMS-S1243

Heilind Number:SULJCC55DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKMS-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DKMS-S1243

Detailed Description

Introducing the JCC55DKMS-S1243, a high-performance female connector designed for precision connections in electronic devices. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring two rows and a pitch of 2.54mm (.1 in), it offers 110 positions for versatile connectivity on PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the wire wrap termination method and side hole mount type facilitate easy assembly. With a cantilever contact type and straight orientation, each connection is secure and stable. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of just .61 in (15.49mm) and width of .4 in (10.16mm), makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity, meeting stringent quality standards for reliability. Perfect for use in hi-rel applications, the JCC55DKMSS1243 connector is the epitome of performance and precision in board-to-board and card edge connectivity.