JCC55DKMS

Heilind Number:SULJCC55DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DKMS

Detailed Description

Introducing the JCC55DKMS, a high-performance female board-to-board PCB connector designed for precision applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees excellent signal transmission. The cantilever contact type and wire wrap termination method offer secure and efficient connections. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. With two rows and 110 positions, it provides ample connectivity options. The straight orientation and side hole mount type make installation easy. This connector is ideal for use in demanding environments, with an operating temperature range of -65 to 150°C. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Trust the JCC55DKMS for seamless board-to-board connections in your high-reliability electronic systems.