JCC55DKMT

Heilind Number:SULJCC55DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKMT

Detailed Description

Introducing the JCC55DKMT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 110 positions, this connector ensures secure and efficient connectivity. Crafted with PA9T and Beryllium Copper, it offers exceptional durability and reliability even in harsh environments. The contact material of Beryllium Copper with gold plating guarantees optimal signal transfer and corrosion resistance. Featuring a threaded mount type and wire wrap termination method, installation is quick and hassle-free. With a maximum voltage rating of 700 VAC and an operating temperature range from -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial applications. Its cantilever contact type and straight orientation further enhance its versatility. The matte tin termination plating adds to its longevity. Trust the JCC55DKMT for seamless and high-quality board-to-board connections.