JCC55DKND

Heilind Number:SULJCC55DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKND
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKND

Detailed Description

The JCC55DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable electrical connections with a current rating of 3A and a voltage rating of 700 VAC. With two rows of cantilever contacts and a pitch of 2.54mm (.1 in), it offers 110 positions for secure mating. The clearance hole mount and card extender termination method allow for easy installation and removal. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-lasting performance. The JCC55DKND is part of our comprehensive range of connectors, meeting the stringent requirements of hi-rel industries. Trust in its quality and performance for your connectivity needs.