JCC55DKNI

Heilind Number:SULJCC55DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKNI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKNI

Detailed Description

The JCC55DKNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and data transmission. The female gender, 2 rows, and threaded mount type facilitate secure and stable connections. Utilizing a cantilever contact type with gold plating on Beryllium Copper contacts, it guarantees excellent conductivity and signal integrity. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method of card extender with matte tin plating ensures easy installation on PCBs. Operating in a wide temperature range of -65 to 150 °C, this connector is ideal for harsh environments. Compact in size, with a connector height of 13.97mm and width of 9.4mm, it saves space on the PCB. The JCC55DKNI is part of our extensive range of connectors, meeting the highest quality standards for your design needs.