JCC55DKNN

Heilind Number:SULJCC55DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKNN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKNN

Detailed Description

This PA9T and Beryllium Copper female connector, with SKU JCC55DKNN, features a two-row design suitable for high-density applications. With a 2.54mm pitch and 110 positions, it offers efficient connectivity on PCBs. The cantilever contact type, made of Beryllium Copper and gold-plated, ensures reliable signal transmission with a maximum voltage of 700 VAC and an amperage of 3A. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for rugged environments. Its straddle orientation and card extender termination method facilitate easy installation. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the board. The matte tin termination plating enhances durability. Designed for board-to-board and card edge connections, this connector is a versatile choice for various electronic applications.