| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC55DKNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULJCC55DKNS |
JCC55DKNS
| Heilind Number: | SULJCC55DKNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC55DKNS |
| ECAD Model: |
Specifications
Detailed Description
Meet the JCC55DKNS, a high-performance board-to-board PCB connector that guarantees reliable power transmission in demanding environments. This female connector, with a pitch of 2.54mm and a voltage rating of 700VAC, features PA9T and Beryllium Copper construction, ensuring robust durability. Its Cantilever contact type and gold plating offer optimal conductivity, while the Matte Tin termination plating enhances longevity. With 110 positions spread across two rows, this connector is ideal for complex circuit setups. Designed for efficiency, it boasts a side-hole mount type and card extender termination method. Operating flawlessly in temperatures ranging from -65 to 150°C, the JCC55DKNS is a must-have component for high-reliability systems.

