JCC55DKNT

Heilind Number:SULJCC55DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKNT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKNT

Detailed Description

Introducing the JCC55DKNT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable connectivity in compact spaces. Boasting a contact material of Beryllium Copper with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straddle orientation make it easy to insert and maintain a secure connection. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The termination method is via card extender with matte tin plating, further enhancing its reliability. With 110 positions and a tail length of 15.37mm (.605 in), it provides ample connectivity options. The connector's compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Whether you're designing aerospace, defense, or industrial electronics, the JCC55DKNT is the perfect choice for high-reliability connections.