| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC55DKRD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC55DKRD |
JCC55DKRD
| Heilind Number: | SULJCC55DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC55DKRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC55DKRD, a high-performance board-to-board PCB connector essential for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The dual-row design with 110 positions and a pitch of 2.54mm allows for versatile connectivity options. Gold-plated contacts on a cantilever configuration offer superior signal integrity, while the matte tin termination ensures robust durability. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, military, and industrial systems. Upgrade your connectivity solutions with the JCC55DKRD for unparalleled performance and reliability.

