JCC55DKRH

Heilind Number:SULJCC55DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKRH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKRH

Detailed Description

Ideal for high-voltage applications, the JCC55DKRH connector features a robust design with PA9T and Beryllium Copper construction. With a current rating of 3A and a maximum voltage of 700VAC, this female connector is perfect for demanding environments. Its two rows of contacts, terminated using the Card Extender method, ensure secure and reliable connections. The Cantilever contact type and gold plating offer excellent conductivity, while the Matte Tin termination plating enhances durability. With a pitch of 2.54mm and 110 positions, it provides ample connectivity in a compact form factor. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications in the aerospace, defense, and industrial sectors. With its straddle orientation, it facilitates efficient PCB-to-PCB connections, making it a versatile choice for high-reliability systems.