JCC55DKRI

Heilind Number:SULJCC55DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKRI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKRI

Detailed Description

Introducing the JCC55DKRI Board To Board PCB Connector, a high-performance solution designed for reliable and efficient connectivity in demanding applications. This connector features PA9T housing and Beryllium Copper contacts with Gold plating, ensuring superior conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the requirements of power-intensive systems. The Cantilever contact type and Card Extender termination method offer secure and stable connections, while the threaded mount type and straddle orientation provide versatility in installation. With 110 positions over 2 rows and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The Matte Tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. Whether in aerospace, defense, or industrial applications, the JCC55DKRI ensures reliable performance under extreme conditions.