JCC55DKRN

Heilind Number:SULJCC55DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKRN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKRN

Detailed Description

Introducing the JCC55DKRN Board to Board PCB Connector, designed for high-performance applications. Featuring a dual-row configuration with 110 female contact positions, this connector ensures reliable connectivity in demanding environments. The PA9T housing and Beryllium Copper contacts, plated with gold for optimal conductivity, guarantee durability and signal integrity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. The cantilever contact type, operating in a straddle orientation, offers secure mating. Termination via card extender with matte tin plating on the tails ensures easy installation. With an operating temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Compact in size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it saves space on PCBs. Trust the JCC55DKRN for high-reliability connections in your next project.