JCC55DKRT

Heilind Number:SULJCC55DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DKRT

Detailed Description

The JCC55DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable and efficient power transmission. With a 2.54mm pitch and 110 positions across 2 rows, it offers versatile connectivity options. The threaded mount type and card extender termination method provide secure and stable installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The cantilever contact type and straddle orientation further enhance its durability and functionality. With a compact size of 13.97mm in height and 9.4mm in width, the JCC55DKRT is ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation.