JCC55DKSH

Heilind Number:SULJCC55DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DKSH

Detailed Description

Introducing the JCC55DKSH, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage rating of 700 VAC, it offers reliable power transmission. The two rows of contacts, each with 110 positions, provide ample connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is convenient and secure. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its cantilever contact type ensures stable connections, while the straight orientation and compact design make it space-efficient. With a connector height of 15.49mm and width of 9.4mm, it is ideal for compact electronic devices. Perfect for board-to-board and card edge connections, the JCC55DKSH is a top choice for high-reliability applications.