JCC55DKST

Heilind Number:SULJCC55DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DKST

Detailed Description

Introducing the JCC55DKST, a high-performance Board to Board PCB Connector designed for precision and durability. This connector features a female gender with two rows, offering seamless connectivity in a compact form. With a threaded mount type and through-hole termination method, installation is secure and reliable. The contacts are crafted from PA9T & Beryllium Copper with gold plating, ensuring excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 700 VAC and 3A amperage, it's suitable for demanding applications. The cantilever contact type and straight orientation facilitate easy mating. With 110 positions and a pitch of 2.54mm, it provides ample connectivity in a small space. Built to withstand harsh environments, it has an operating temperature range of -65 to 150°C. The matte tin termination plating offers additional protection. Measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained designs. Whether for industrial machinery, aerospace, or telecommunications, the JCC55DKST ensures reliable performance in every application.