JCC55DKUD

Heilind Number:SULJCC55DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKUD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKUD

Detailed Description

This PA9T & Beryllium Copper Board-to-Board Connector, featuring a female gender with two rows and a clearance hole mount type, is designed for high-performance applications. With a contact material of Beryllium Copper and gold contact plating, it ensures reliable conductivity. Operating at an amperage of 3A and voltage of 700VAC, this connector offers robust power transmission. The cantilever contact type and right-angle orientation facilitate easy mating. With 110 positions and a pitch of 2.54mm (.1in), it provides ample connectivity options. Its matte tin termination plating guarantees durability even in harsh environments, with an operating temperature range of -65 to 150°C. Compact in size, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), this connector is ideal for space-constrained PCB assemblies. Trusted for its quality and performance, the JCC55DKUD is a reliable solution for your connectivity needs.