JCC55DKUI-S1243

Heilind Number:SULJCC55DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKUI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKUI-S1243

Detailed Description

SKU JCC55DKUI-S1243 offers a high-quality PA9T and Beryllium Copper female connector with two rows, suitable for PCB applications. With threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for various power and signal transmission needs. Featuring a cantilever contact type with right-angle orientation, it offers easy and efficient PCB board-to-board connectivity. With 110 positions and a tail length of 6.35mm, it provides ample room for multiple connections. Its matte tin termination plating ensures robust performance even in harsh environments with an operating temperature range of -65 to 150°C. Measuring 13.97mm in height and 10.16mm in width, this connector is compact yet highly functional. Ideal for applications requiring high reliability and performance, this product is a crucial component for any PCB assembly project.