JCC55DKUI

Heilind Number:SULJCC55DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKUI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKUI

Detailed Description

This high-performance female board-to-board PCB connector, JCC55DKUI, offers reliable power transmission with an amperage rating of 3 A and a voltage capacity of 700 VAC. Featuring two rows and a 2.54 mm pitch, it provides secure connectivity in electronic assemblies. Constructed with PA9T and Beryllium Copper, it ensures durability and efficient signal transfer. The gold contact plating and matte tin termination plating enhance conductivity and prevent corrosion. With a cantilever contact type and right-angle orientation, it facilitates easy mating in tight spaces. Operating within a wide temperature range of -65 to 150 °C, it is suitable for various environments. With 110 positions and a tail length of 6.35 mm, it accommodates multiple connections. Ideal for high-reliability applications, this connector is a crucial component in electronic systems.