JCC55DKUN

Heilind Number:SULJCC55DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKUN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DKUN

Detailed Description

Introducing the JCC55DKUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliability and durability in even the harshest environments. With a voltage rating of 700 VAC and amperage of 3A, it offers robust power transmission capabilities. The 2-row, 110-position design allows for versatile connectivity options. Gold-plated Beryllium Copper contacts ensure excellent signal integrity, while the Cantilever contact type and right-angle orientation facilitate easy and secure mating. With a wide operating temperature range of -65 to 150 °C, this connector is suitable for use in diverse industrial settings. The matte tin termination plating provides corrosion resistance for long-term performance. Trust the JCC55DKUN for your critical PCB interconnect needs.