JCC55DKUT

Heilind Number:SULJCC55DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DKUT

Detailed Description

Featuring a robust design for high-performance connectivity, the JCC55DKUT Board To Board PCB Connector is a crucial component for electronic assemblies. With a pitch of 2.54mm and two rows of contacts, it offers a total of 110 positions for seamless PCB integration. The female connector, equipped with Thru Hole termination method, ensures secure and stable attachment. Constructed with PA9T and Beryllium Copper, it guarantees durability and reliable conductivity. The gold-plated Beryllium Copper contacts provide excellent signal transmission and are rated for a voltage of 700 VAC, making it suitable for various applications. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its right-angle orientation and threaded mount type facilitate easy installation. With a tail length of 6.35mm and a compact connector height of 13.97mm, it offers space-saving solutions without compromising performance. The matte tin termination plating ensures corrosion resistance, enhancing the connector's longevity. Perfect for applications that require high reliability, the JCC55DKUT is a standout choice in the realm of board-to-board connections.