JCC55DPBH

Heilind Number:SULJCC55DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPBH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPBH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPBH

Detailed Description

The JCC55DPBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The double-point contact design enhances signal integrity, making it ideal for high-speed data transfer. Its right-angle orientation and clearance hole mount type facilitate easy installation in tight spaces. With 110 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures secure solder connections. Overall, the JCC55DPBH is a versatile and dependable connector for mission-critical systems.