JCC55DPBI

Heilind Number:SULJCC55DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPBI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPBI

Detailed Description

The JCC55DPBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee low contact resistance and enhanced durability. With a threaded mount type and right-angle orientation, it offers secure and space-saving PCB connections. Operating in a wide temperature range from -65 to 150 °C, it is ideal for aerospace, defense, and industrial applications. The 2.54mm pitch and 110 positions provide ample connectivity options. With matte tin termination plating, it complies with RoHS standards. The JCC55DPBI is your go-to solution for high-reliability board-to-board connections.