JCC55DPBN

Heilind Number:SULJCC55DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPBN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPBN

Detailed Description

Introducing the JCC55DPBN, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With a compact form factor and right-angle orientation, this connector is perfect for space-saving applications. Featuring double-point contact technology with gold plating on beryllium copper contacts, it ensures low contact resistance and high durability. Meeting stringent industry standards, it offers a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C. With 110 positions spread across two rows and a convenient 2.54mm pitch, it allows for versatile connectivity options. The termination method is through-hole, with matte tin plating for soldering ease. Ideal for use in demanding environments, the JCC55DPBN is a top choice for professionals in the electronics and telecommunications industries.