JCC55DPBS

Heilind Number:SULJCC55DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPBS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPBS

Detailed Description

Introducing the JCC55DPBS Board To Board PCB Connector, a high-quality female connector designed for secure and efficient PCB connections. With a short_description of PA9T & Beryllium Copper, this connector boasts a durable construction, ensuring reliable performance. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent electrical requirements. Featuring two rows, right-angle orientation, and through-hole termination, it offers versatility in installation. The contact points, made of gold-plated Beryllium Copper, guarantee optimal conductivity. With a pitch of 2.54mm and a total of 110 positions, it facilitates precise and seamless connections on the board. The connector's matte tin plating and wide operating temperature range of -65 to 150°C further enhance its durability and suitability for various environments. Perfect for use in hi-rel applications, the JCC55DPBS is a dependable solution for your PCB connectivity needs.