JCC55DPDH

Heilind Number:SULJCC55DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPDH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPDH

Detailed Description

The JCC55DPDH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for use in various electronic systems. The double-point contact design and thru-hole termination method guarantee secure and stable connections. With a pitch of 2.54mm and two rows of 110 positions, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. The connector's compact size, with a height of 15.49mm and width of 10.16mm, makes it space-efficient on PCBs. The matte tin termination plating ensures durability and longevity. Whether in aerospace, telecommunications, or industrial applications, the JCC55DPDH connector delivers exceptional performance.