JCC55DPDI

Heilind Number:SULJCC55DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPDI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPDI

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, this female connector, with a part number JCC55DPDI, is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The connector boasts double-point contact with gold plating, guaranteeing optimal conductivity. Its threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. With two rows and 110 positions spaced at a pitch of 2.54mm (.1in), it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for diverse environments. The connector's compact dimensions of .61in (15.49mm) in height and .4in (10.16mm) in width make it space-efficient. Tailored for board-to-board and card edge connections, it's a vital component in various electronic systems, ensuring seamless data and power transmission. The matte tin termination plating enhances durability, while the acronym JCC55DPDI signifies its quality and reliability. Upgrade your connectivity solutions with this high-quality connector.