JCC55DPDN

Heilind Number:SULJCC55DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPDN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPDN

Detailed Description

The JCC55DPDN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PA9T and Beryllium Copper, this connector ensures reliable power and signal transmission. With a female gender, 2 rows, and no mounting requirement, it offers easy installation on PCBs. The termination method of Thru Hole and contact plating of Gold guarantee secure connections and excellent conductivity. Operating at a maximum voltage of 700 VAC and amperage of 3A, it is suitable for high-power setups. The double-point contact design and straight orientation provide efficient mating. With 110 positions and a tail length of 4.06mm, it allows for versatile connectivity. Meeting stringent standards, including an operating temperature range of -65 to 150°C and termination plating of Matte Tin, the JCC55DPDN is ideal for aerospace, defense, and industrial applications where reliability is paramount.