JCC55DPDS

Heilind Number:SULJCC55DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPDS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPDS

Detailed Description

The JCC55DPDS connector is a high-performance component designed for demanding electronic applications. With a durable construction featuring PA9T and Beryllium Copper materials, it ensures reliable connectivity in industrial settings. The female gender, side hole mount type, and thru-hole termination method make it easy to integrate into circuit boards. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements. With double-point contacts plated in gold, it guarantees low contact resistance and high signal integrity. Its 2.54mm pitch and straight orientation facilitate precise board-to-board connections. With 110 positions and a tail length of 4.06mm, it offers ample connectivity options. Rated for an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 10.16mm, allows for efficient PCB layout. Terminating in matte tin, it ensures solder joint integrity. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, it is ideal for use in various electronic devices. The JCC55DPDS connector sets a new standard for performance and reliability in connectivity solutions.