| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC55DPEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC55DPEI |
JCC55DPEI
| Heilind Number: | SULJCC55DPEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC55DPEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC55DPEI Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring PA9T construction and Beryllium Copper contacts with gold plating, this connector ensures reliable power transmission at up to 3A and 700VAC. With a double-point contact design and threaded mount, it offers secure connectivity in even the most rugged environments. The right-angle orientation and thru-hole termination method make installation easy, while the 2.54mm pitch and 110 positions provide ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial settings. Trust the JCC55DPEI for your critical PCB interconnection needs.

