JCC55DPEN

Heilind Number:SULJCC55DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPEN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPEN

Detailed Description

Introducing the JCC55DPEN, a high-performance female PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures superior conductivity and durability. With a double point contact type and gold plating, it guarantees reliable signal transmission even in high-voltage environments, rated for up to 700 VAC. Featuring two rows and 110 positions, it offers ample connectivity options. The right-angle orientation and through-hole termination method make it easy to integrate into your PCB assembly. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh industrial environments. Its compact design, with a height of 14.22mm and width of 10.16mm, saves space on your board while providing efficient connectivity. Trust the JCC55DPEN for secure and high-quality board-to-board connections in your electronic devices.