JCC55DPES

Heilind Number:SULJCC55DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPES
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPES

Detailed Description

Introducing the JCC55DPES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Beryllium Copper contacts plated with gold, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capability of 700VAC, it offers superior conductivity and signal integrity. The double-point contact design and side-hole mount type facilitate secure connections, while the right-angle orientation and 2.54mm pitch optimize space utilization on PCBs. With 110 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. Trust the JCC55DPES for your connectivity needs in aerospace, defense, and industrial applications.