JCC55DPMH

Heilind Number:SULJCC55DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPMH

Detailed Description

Introducing the JCC55DPMH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is perfect for power and signal transmission. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in harsh environments. The contact material is gold-plated Beryllium Copper, offering excellent conductivity. With 110 positions and a double-point contact type, it provides secure and stable connections. The termination method is wire wrap, making installation easy and efficient. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for a variety of industries. Its compact design, with a height of 15.49mm and width of 10.16mm, saves valuable space on the PCB. The matte tin termination plating enhances solderability. Whether for aerospace, defense, or industrial applications, the JCC55DPMH is the ideal choice for reliable and high-speed connectivity.