| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC55DPMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC55DPMN |
JCC55DPMN
| Heilind Number: | SULJCC55DPMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC55DPMN |
| ECAD Model: |
Specifications
Detailed Description
The JCC55DPMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a double-point contact design with gold plating on beryllium copper, it ensures reliable and low-resistance connections. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for power and signal transmission. Its 2.54 mm pitch and 110 positions make it ideal for densely populated PCBs. The straight orientation and no-mounting configuration offer flexibility in installation. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The matte tin termination plating enhances durability. With its high-quality construction and performance, the JCC55DPMN is a top choice for critical electronic systems.

