JCC55DPMS

Heilind Number:SULJCC55DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPMS

Detailed Description

Introducing the JCC55DPMS, a high-performance female PCB connector designed for precision connectivity in demanding applications. This connector features PA9T housing and Beryllium Copper contacts, ensuring robust construction and reliable signal transmission. With a 2-row configuration and side hole mount type, it offers efficient PCB integration. The termination method of wire wrap guarantees secure connections. Contact plating in gold enhances conductivity, while the double-point contact type optimizes contact resistance. Meeting stringent quality standards, this connector boasts a 700 VAC voltage rating and operates flawlessly in temperatures ranging from -65 to 150 °C. With 110 positions and a tail length of 14.22 mm, it provides ample connectivity options. Whether used in aerospace, defense, or industrial electronics, the JCC55DPMS is the perfect choice for high-reliability applications.