JCC55DPNH

Heilind Number:SULJCC55DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULJCC55DPNH

Detailed Description

The JCC55DPNH is a high-performance female connector with two rows, designed for board-to-board and card edge PCB applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable connectivity. With a contact rating of 3A and voltage capability of 700 VAC, this connector is suitable for various electronic devices. The termination method of Card Extender and contact plating of Gold guarantee efficient signal transmission. Operating in a wide temperature range of -65 to 150 °C, it is ideal for both standard and harsh environments. The double-point contact design and clearance hole mount type offer secure and stable connections. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating ensures longevity and corrosion resistance. Measuring .56 inches in height and .4 inches in width, it is compact yet robust. The JCC55DPNH is a top choice for demanding applications that require high reliability and performance.