JCC55DPNN

Heilind Number:SULJCC55DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPNN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPNN

Detailed Description

Introducing SKU JCC55DPNN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this female connector ensures optimal conductivity and durability. With a 2.54mm pitch and double-point contact type, it offers reliable connectivity in a straddle orientation. Featuring 110 positions and a voltage rating of 700 VAC, it's suitable for a wide range of electronic systems. The termination method of card extender and termination plating of matte tin guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Boasting a compact size of 14.22mm in height and 10.16mm in width, it's perfect for space-constrained PCB layouts. Trust in the JCC55DPNN for efficient and dependable board-to-board connections.