| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC55DPNS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC55DPNS |
JCC55DPNS
| Heilind Number: | SULJCC55DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC55DPNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC55DPNS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage tolerance of up to 700VAC. Its double-point contact design and gold plating guarantee excellent conductivity and signal integrity. With 110 positions spread across two rows, it offers ample connectivity options. The side hole mount and card extender termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Trust the JCC55DPNS for secure and efficient board-to-board connections in your electronic systems.

