| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC55DPRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC55DPRH |
JCC55DPRH
| Heilind Number: | SULJCC55DPRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC55DPRH |
| ECAD Model: |
Specifications
Detailed Description
The JCC55DPRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage tolerance of 700VAC, it is suitable for power and signal transmission. The double-point contact design with gold plating guarantees low contact resistance and long-term durability. With 110 positions arranged in two rows, it offers ample connectivity options. The clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the JCC55DPRH for secure and efficient board-to-board connections.

