JCC55DPRI

Heilind Number:SULJCC55DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPRI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPRI

Detailed Description

This female board-to-board PCB connector, featuring two rows of 110 positions, is designed for high-reliability applications. Constructed with PA9T and Beryllium Copper materials, it ensures durability and optimal performance. The threaded mount type and card extender termination method offer secure and stable connections. With a contact material of Beryllium Copper and gold plating, it guarantees efficient conductivity. The double-point contact type and straddle orientation further enhance its functionality. Operating at a wide temperature range of -65 to 150 °C and a voltage of 700 VAC, this connector is suitable for diverse environments. Its compact design, with dimensions of 0.56" in height and 0.4" in width, allows for space-efficient installation. Tailored for demanding applications, this connector is a reliable solution for your connectivity needs.