JCC55DPRN

Heilind Number:SULJCC55DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPRN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPRN

Detailed Description

The JCC55DPRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and double-point contact type, this connector ensures secure and reliable connections. Featuring 110 positions in a 2-row configuration, it is ideal for complex circuitry. The use of PA9T and Beryllium Copper for construction, along with gold plating on contacts, guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method of card extender with matte tin plating offers easy installation and maintenance. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-performance standards. Its compact design, with a height of .56 in (14.22 mm) and width of .4 in (10.16 mm), makes it space-efficient. Whether for aerospace, military, or industrial applications, the JCC55DPRN connector delivers reliable performance.