JCC55DPRS

Heilind Number:SULJCC55DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPRS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPRS

Detailed Description

The JCC55DPRS is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, it offers secure and efficient connectivity. This connector is equipped with beryllium copper contacts plated in gold, ensuring reliable signal transmission and durability. Its double-point contact type and straddle orientation further enhance its performance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The termination method through card extender and side hole mount type facilitate easy installation. With 110 positions and a tail length of 5.72mm (.225 in), it provides ample connectivity options. The connector's compact design, with a height of 14.22mm (.56 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained applications. Its matte tin termination plating ensures compatibility with RoHS regulations. Whether in aerospace, defense, or industrial settings, the JCC55DPRS guarantees high reliability and performance.