JCC55DPSI

Heilind Number:SULJCC55DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPSI

Detailed Description

Introducing the JCC55DPSI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and Beryllium Copper, this connector guarantees durability and reliability. With a current rating of 3A and a voltage of 700VAC, it ensures efficient power transmission. Featuring a double-point contact design with gold plating, it offers superior conductivity. The threaded mount type and thru-hole termination method provide secure and stable connections. With 110 positions and a pitch of 2.54mm, it allows for versatile use in various electronic setups. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for extreme environments. Its compact size, with dimensions of 15.49mm height and 10.16mm width, makes it ideal for space-constrained applications. Trust the JCC55DPSI for robust and long-lasting connectivity in your projects.