JCC55DPSN

Heilind Number:SULJCC55DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DPSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DPSN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DPSN

Detailed Description

Introducing the JCC55DPSN, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, double-point contact type, and thru-hole termination method guarantee secure and stable connections. With a pitch of 2.54mm (.1 in) and 110 positions spread across two rows, it offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is suitable for mission-critical systems. Compact in size, with dimensions of .61in (15.49mm) in height and .4in (10.16mm) in width, it is ideal for space-constrained PCB layouts. Trust the JCC55DPSN for superior performance in your electronic designs.